357-033-425-178

Heilind Number:EDA357-033-425-178
Manufacturer:EDAC
Manufacturer Number:357-033-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-033-425-178. Designed for optimal performance, this black connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a single row layout and 33 positions spaced at a pitch of .156 inches, it offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various installation environments. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies. Elevate your connectivity solutions with this essential component from our extensive lineup of quality connectors.