357-033-427-104

Heilind Number:EDA357-033-427-104
Manufacturer:EDAC
Manufacturer Number:357-033-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-427-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability in any electronic application. With a single row design and 33 positions, it offers ample connectivity for your PCB needs. Each contact is meticulously crafted from Copper Alloy, guaranteeing excellent conductivity and longevity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in our expertise in providing top-quality connectors that meet your exact specifications.