357-033-427-107

Heilind Number:EDA357-033-427-107
Manufacturer:EDAC
Manufacturer Number:357-033-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-427-107

Detailed Description

Introducing the 357-033-427-107 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with precision in mind, this connector boasts a sleek black design and is engineered for high performance. With a current rating of 5A, it ensures reliable power transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Featuring a single row with 33 positions, it offers ample connectivity options. The contact material, copper alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Designed for straight mount orientation, installation is hassle-free. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Trust in the 357-033-427-107 for seamless and efficient board-to-board connections.