357-033-427-108

Heilind Number:EDA357-033-427-108
Manufacturer:EDAC
Manufacturer Number:357-033-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-427-108

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-033-427-108. Engineered for seamless board-to-board connectivity, this essential component boasts unrivaled durability and reliability. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal conductivity even in the most demanding environments. With 33 positions and a pitch of .156 inches, it offers ample room for secure connections. The sleek black design not only adds a touch of sophistication but also meets industry standards for aesthetics. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse for your electronic projects. Upgrade your PCB assembly with the 357-033-427-108 and experience seamless connectivity like never before.