357-033-427-112

Heilind Number:EDA357-033-427-112
Manufacturer:EDAC
Manufacturer Number:357-033-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-427-112

Detailed Description

Introducing our high-performance Card Edge Connector, expertly engineered for seamless PCB connectivity in a wide range of electronic devices. Crafted with precision and durability in mind, this connector ensures reliable power transmission with an amperage rating of 5A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics but also guarantees superior safety standards. With a single row design and a pitch of .156 inches, it offers effortless integration into your circuitry. The 33 copper alloy contacts provide robust and low-resistance connections, while the .2-inch row spacing allows for efficient signal transmission. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its exceptional quality, backed by our commitment to excellence in every detail. Elevate your PCB connectivity with the reliability and performance of our Card Edge Connector.