357-033-427-178

Heilind Number:EDA357-033-427-178
Manufacturer:EDAC
Manufacturer Number:357-033-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-427-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-033-427-178). Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row design with 33 positions for seamless integration. Its copper alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Whether you're designing intricate electronics or upgrading existing systems, trust in the quality and performance of our Card Edge Connector. Available in straight mount orientation, it's a must-have component in the world of PCB connectors. Explore more of our top-of-the-line products in the Connectors category.