357-033-431-101

Heilind Number:EDA357-033-431-101
Manufacturer:EDAC
Manufacturer Number:357-033-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-431-101

Detailed Description

Introducing our 357-033-431-101 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 5 A ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and conductivity. With a single row configuration and 33 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and performance of this connector for all your board-to-board interconnection needs.