357-033-431-102

Heilind Number:EDA357-033-431-102
Manufacturer:EDAC
Manufacturer Number:357-033-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-431-102

Detailed Description

Enhance your PCB connectivity with our 357-033-431-102 Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row configuration with 33 positions, providing ample space for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in even the most demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector to deliver exceptional performance and connectivity for your PCB needs.