357-033-431-103

Heilind Number:EDA357-033-431-103
Manufacturer:EDAC
Manufacturer Number:357-033-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-431-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek and durable connector features a single row design with 33 positions, ensuring reliable connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional safety and fire resistance. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your PCB connectivity with this black Card Edge Connector, offering a streamlined and high-speed solution for your electronic systems.