357-033-431-108

Heilind Number:EDA357-033-431-108
Manufacturer:EDAC
Manufacturer Number:357-033-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-431-108

Detailed Description

Introducing our Black Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity in electronic devices. Designed for maximum performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 33 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for harsh industrial environments. Trust in the quality and efficiency of our Card Edge Connector for all your electronic connectivity needs.