357-033-431-112

Heilind Number:EDA357-033-431-112
Manufacturer:EDAC
Manufacturer Number:357-033-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-431-112

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector boasts a sleek black color and a single row layout, featuring 33 positions for optimal connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. Each contact is made from high-quality Copper Alloy, rated for an amperage of 5A. Whether you're assembling electronic devices or industrial machinery, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component. Trust in its performance for all your PCB connectivity needs.