357-033-431-168

Heilind Number:EDA357-033-431-168
Manufacturer:EDAC
Manufacturer Number:357-033-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-431-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. The contact material, Copper Alloy, guarantees excellent conductivity, while the 33 positions and 1 row layout provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.