357-033-441-101

Heilind Number:EDA357-033-441-101
Manufacturer:EDAC
Manufacturer Number:357-033-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-101

Detailed Description

Introducing our 357-033-441-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row layout and 33 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environmental conditions. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB integration. Whether for industrial, automotive, or consumer electronics applications, this connector meets the highest standards of quality and performance. Upgrade your connectivity with the 357-033-441-101 and experience seamless data transmission like never before.