357-033-441-102

Heilind Number:EDA357-033-441-102
Manufacturer:EDAC
Manufacturer Number:357-033-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and a total of 33 positions, it provides ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal signal transmission efficiency. Its straight mount orientation allows for easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various industrial environments. Trust in our Card Edge Connector for superior performance and durability in your electronic applications.