357-033-441-103

Heilind Number:EDA357-033-441-103
Manufacturer:EDAC
Manufacturer Number:357-033-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-103

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a single row configuration with 33 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. The contact material, made from Copper Alloy, ensures reliable and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.