357-033-441-108

Heilind Number:EDA357-033-441-108
Manufacturer:EDAC
Manufacturer Number:357-033-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-108

Detailed Description

Introducing our 357-033-441-108 Card Edge Connector, the essential component for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 33 positions, it offers ample connectivity for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its 5A amperage rating and straight mount orientation for efficient power transmission. Discover the perfect solution for your connectivity needs in our extensive range of high-quality connectors.