357-033-441-112

Heilind Number:EDA357-033-441-112
Manufacturer:EDAC
Manufacturer Number:357-033-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-112

Detailed Description

Enhance connectivity and streamline your circuit board design with our Card Edge Connector, SKU 357-033-441-112. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With a single row design and a total of 33 positions, it offers ample connectivity for your PCB layout. The contact material, crafted from durable Copper Alloy, guarantees secure and efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB routing. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with excellence.