357-033-441-168

Heilind Number:EDA357-033-441-168
Manufacturer:EDAC
Manufacturer Number:357-033-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it adds a touch of elegance to any PCB assembly. Engineered for optimal power transmission, it boasts a 5A amperage rating and features copper alloy contacts for efficient signal transfer. The connector's single row design, with 33 positions spaced at a .156 inch pitch and .2 inch row spacing, offers versatility in board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this essential component for your electronic projects, delivering unparalleled quality and performance.