357-033-441-178

Heilind Number:EDA357-033-441-178
Manufacturer:EDAC
Manufacturer Number:357-033-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-178

Detailed Description

Introducing our 357-033-441-178 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both durability and a professional aesthetic. With a single row design and 33 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product's superior quality and performance, making it an essential component in your electronic assemblies. Elevate your connectivity game with the 357-033-441-178 Card Edge Connector.