357-033-445-101

Heilind Number:EDA357-033-445-101
Manufacturer:EDAC
Manufacturer Number:357-033-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-445-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, specifically designed for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures high performance but also meets stringent safety standards. Engineered with precision, it features a single row layout with 33 positions, ideal for compact electronic designs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer effortless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for mission-critical applications where durability and efficiency are paramount. Upgrade your connectivity solutions with this versatile and high-amperage (5A) connector, a standout in our extensive range of quality connectors.