357-033-445-102

Heilind Number:EDA357-033-445-102
Manufacturer:EDAC
Manufacturer Number:357-033-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-445-102

Detailed Description

Introducing our 357-033-445-102 Card Edge Connector, a high-performance component designed to seamlessly bridge connections on your PCB. Engineered for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 33 positions, it offers ample connectivity for your circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse applications in the electronics industry. Trust in our Card Edge Connector to deliver consistent performance and secure connections in your PCB designs.