357-033-445-103

Heilind Number:EDA357-033-445-103
Manufacturer:EDAC
Manufacturer Number:357-033-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-445-103

Detailed Description

Introducing our 357-033-445-103 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row design and 33 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide easy and secure mounting. Trust in the quality and efficiency of our Card Edge Connector for all your board-to-board PCB connection needs.