357-033-445-107

Heilind Number:EDA357-033-445-107
Manufacturer:EDAC
Manufacturer Number:357-033-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-445-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transfer and durability, this connector features 33 positions in a single row, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing offers superior protection and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts ensure secure and stable connections, while the .156 inch pitch and .2 inch row spacing guarantee efficient PCB layout. Whether you're a DIY enthusiast or a professional in the electronics industry, this black connector, with a 5A amperage rating, is a must-have for your projects. Trust in its straight mount orientation for easy installation and count on its quality performance for years to come. Elevate your PCB design with this essential component, available now in our selection of top-tier connectors.