357-033-445-112

Heilind Number:EDA357-033-445-112
Manufacturer:EDAC
Manufacturer Number:357-033-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row featuring 33 contact positions, it offers ample connectivity for your circuit board needs. The Copper Alloy contact material guarantees efficient and stable power transmission, supporting an amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic devices.