357-033-447-101

Heilind Number:EDA357-033-447-101
Manufacturer:EDAC
Manufacturer Number:357-033-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your PCB setup. With a robust amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row configuration with 33 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156in and row spacing of .2in, this connector facilitates easy installation and maintenance. Its straight mount orientation is perfect for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in its quality and performance to streamline your board-to-board connections seamlessly.