357-033-447-102

Heilind Number:EDA357-033-447-102
Manufacturer:EDAC
Manufacturer Number:357-033-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a single row of 33 positions, allowing for seamless integration on PCBs. The contact material, made of high-quality copper alloy, ensures optimal conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission in a compact form factor. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our connector for superior board-to-board connectivity in your electronic projects.