357-033-447-103

Heilind Number:EDA357-033-447-103
Manufacturer:EDAC
Manufacturer Number:357-033-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-103

Detailed Description

Introducing our 357-033-447-103 Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated thermoplastic polyester, ensuring flame retardancy and reliable performance in any environment. With a single row housing layout and 33 copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 5A amperage rating guarantees safe power delivery. Perfect for applications requiring a straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and versatility of our Card Edge Connector for your PCB connectivity needs.