357-033-447-104

Heilind Number:EDA357-033-447-104
Manufacturer:EDAC
Manufacturer Number:357-033-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-104

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-033-447-104. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it effortlessly accommodates your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient power transfer with a 5A amperage rating. Perfect for seamless board-to-board connections, it features a .156-inch pitch and .2-inch row spacing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic projects with this essential component, available in our extensive range of PCB connectors.