357-033-447-107

Heilind Number:EDA357-033-447-107
Manufacturer:EDAC
Manufacturer Number:357-033-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Expertly engineered for high-performance applications, this connector features a sleek black design that not only adds a touch of sophistication to your setup but also ensures easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees both durability and reliable conductivity. With a single row configuration and 33 positions, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its quality and performance for all your PCB connectivity needs.