357-033-447-108

Heilind Number:EDA357-033-447-108
Manufacturer:EDAC
Manufacturer Number:357-033-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless integration into your PCB systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only offers a high level of performance but also meets stringent safety standards. The contact material, made of Copper Alloy, ensures efficient conductivity, while the 33 positions and 1 row configuration provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand reliability in harsh environments. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for consistent power delivery. Elevate your PCB connectivity with this essential component from our Board to Board PCB Connectors collection.