357-033-447-112

Heilind Number:EDA357-033-447-112
Manufacturer:EDAC
Manufacturer Number:357-033-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-112

Detailed Description

Introducing our Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Boasting a striking black color and crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both aesthetic appeal and reliable performance. With a single row design and 33 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in its sturdy straight mount orientation to provide secure and stable connections. Elevate your PCB assembly with this essential component, available now in our extensive lineup of high-quality connectors.