357-033-447-168

Heilind Number:EDA357-033-447-168
Manufacturer:EDAC
Manufacturer Number:357-033-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-168

Detailed Description

Introducing our Card Edge Connector, designed to seamlessly bridge connections on your printed circuit board with precision and reliability. Crafted with utmost attention to detail, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures durability. With a current rating of 5 A, it guarantees efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior fire resistance for added safety. Featuring a single row configuration with 33 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether in industrial or commercial environments, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in our Card Edge Connector to deliver performance excellence in all your board-to-board PCB connections.