357-033-447-178

Heilind Number:EDA357-033-447-178
Manufacturer:EDAC
Manufacturer Number:357-033-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-447-178

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-033-447-178, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector is essential for maintaining optimal signal integrity in electronic systems. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees reliable performance even in the most demanding environments. With a current rating of 5 A and contact material crafted from Copper Alloy, this connector offers exceptional conductivity and longevity. Featuring a single row layout with 33 positions and a pitch of .156 inches, it allows for efficient and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications. Trust in this Card Edge Connector for seamless and efficient PCB connectivity in your next project.