357-033-453-102

Heilind Number:EDA357-033-453-102
Manufacturer:EDAC
Manufacturer Number:357-033-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-453-102

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only complements any PCB layout but also stands out for its exceptional performance. With a 5A amperage rating, it ensures reliable power transmission, making it ideal for high-demand applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior flame resistance and safety. Featuring a single row design with 33 positions, and a pitch of .156 inches, this connector offers optimal space utilization and connectivity. The copper alloy contact material ensures low contact resistance and high conductivity. Designed for convenience, it has a right-angle mount orientation, allowing for easy installation and space-saving on the PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. Trust in this Card Edge Connector for efficient and secure board connections in your electronic projects.