357-033-453-104

Heilind Number:EDA357-033-453-104
Manufacturer:EDAC
Manufacturer Number:357-033-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-453-104

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-033-453-104, designed to streamline connectivity on your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage rating of 5 A. Its single-row design features 33 positions, each made with precision copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional in need of secure and efficient board-to-board connections. Explore our range of connectors under the Products section and experience seamless connectivity like never before.