357-033-453-112

Heilind Number:EDA357-033-453-112
Manufacturer:EDAC
Manufacturer Number:357-033-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-453-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 33 positions, this connector offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in any environment. Its right-angle mount orientation adds versatility to its usage. Trust in this high-quality component for efficient and dependable PCB connections.