357-033-453-158

Heilind Number:EDA357-033-453-158
Manufacturer:EDAC
Manufacturer Number:357-033-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout and 33 positions, it offers ample connectivity options for your PCB board. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your electronic projects.