357-033-453-168

Heilind Number:EDA357-033-453-168
Manufacturer:EDAC
Manufacturer Number:357-033-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-453-168

Detailed Description

Introducing our 357-033-453-168 Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and aesthetic appeal. With a 5A amperage rating and copper alloy contact material, it guarantees high-performance conductivity. Featuring a single row configuration with 33 positions at a pitch of .156 inches and row spacing of .2 inches, it offers optimal space utilization. Designed for right-angle mounting, it facilitates easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Trust in this connector for robust and efficient connections in your electronic projects.