357-033-453-178

Heilind Number:EDA357-033-453-178
Manufacturer:EDAC
Manufacturer Number:357-033-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-453-178

Detailed Description

Introducing our 357-033-453-178 Card Edge Connector, a sleek and durable solution for seamless PCB connectivity. Designed in a striking black color, it not only adds a touch of sophistication to your electronic setup but also boasts high performance with a 5A amperage rating. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures superior safety and reliability in any application. Featuring a single row layout with 33 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a right-angle mount orientation, installation is effortless, making it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Explore the possibilities with our Card Edge Connector and elevate your electronic projects to new heights.