357-033-454-101

Heilind Number:EDA357-033-454-101
Manufacturer:EDAC
Manufacturer Number:357-033-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic applications. With a sleek black finish, this connector not only offers a visually appealing design but also ensures reliable connectivity. Engineered for efficiency, it features a single row configuration with 33 positions, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your electronic connectivity needs.