357-033-454-102

Heilind Number:EDA357-033-454-102
Manufacturer:EDAC
Manufacturer Number:357-033-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-102

Detailed Description

Introducing our 357-033-454-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for performance, this connector boasts a single row of 33 positions, each crafted with precision from durable copper alloy for optimal conductivity. Its black UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, even in challenging environments with operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation offers flexibility in design, making it ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for your electronic projects.