357-033-454-103

Heilind Number:EDA357-033-454-103
Manufacturer:EDAC
Manufacturer Number:357-033-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-103

Detailed Description

Introducing our 357-033-454-103 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a high amperage rating of 5A, it reliably powers through demanding tasks. The 33 gold-plated copper alloy contacts provide excellent conductivity, while the precision .156" pitch and .2" row spacing guarantee a perfect fit. Engineered for convenience, its right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its quality and performance to streamline your PCB connections effortlessly.