357-033-454-104

Heilind Number:EDA357-033-454-104
Manufacturer:EDAC
Manufacturer Number:357-033-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in demanding electronic applications. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with safety standards. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector enables efficient signal transmission. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various industrial environments. Trust in this essential component for seamless and secure connections in your electronic systems.