357-033-454-107

Heilind Number:EDA357-033-454-107
Manufacturer:EDAC
Manufacturer Number:357-033-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-107

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in various electronic applications. Engineered for reliability and durability, this connector boasts a sleek black design and is made from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and compliance with industry standards. With a single row configuration and 33 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for convenience, it features a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to meet your connectivity needs with ease.