357-033-454-108

Heilind Number:EDA357-033-454-108
Manufacturer:EDAC
Manufacturer Number:357-033-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronics applications. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures effortless integration into your PCB setup. Made from UL 94V-0 Thermoplastic Polyester, it guarantees optimal safety and reliability, meeting stringent industry standards. Featuring a single row with 33 positions, copper alloy contacts, and a pitch of .156 inches, it enables efficient data transmission with minimal signal loss. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Trust in the quality and performance of this Card Edge Connector for your next project, and experience seamless connectivity like never before.