357-033-454-158

Heilind Number:EDA357-033-454-158
Manufacturer:EDAC
Manufacturer Number:357-033-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your PCB setup. Engineered for optimal performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 33 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Shop now to experience seamless board-to-board connectivity like never before.