357-033-454-168

Heilind Number:EDA357-033-454-168
Manufacturer:EDAC
Manufacturer Number:357-033-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-454-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Engineered to perfection, it features a single row design with 33 positions, allowing for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector excels even in the most demanding environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Trust in its quality, performance, and compatibility – because when it comes to connectivity, excellence is non-negotiable.