357-033-457-102

Heilind Number:EDA357-033-457-102
Manufacturer:EDAC
Manufacturer Number:357-033-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in PCB applications. Crafted with precision, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with strict safety standards. Its single-row layout, with a pitch of .156 inches and 33 positions, guarantees efficient signal transmission. Constructed with copper alloy contacts, it offers optimal conductivity and longevity. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this connector for superior performance and longevity in all your board-to-board PCB connections.