357-033-457-103

Heilind Number:EDA357-033-457-103
Manufacturer:EDAC
Manufacturer Number:357-033-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. This sleek and durable connector features a single row with 33 positions, ensuring reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both strength and conductivity. The black color and right-angle mount orientation offer versatility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its quality and performance for all your PCB connectivity needs.