357-033-457-104

Heilind Number:EDA357-033-457-104
Manufacturer:EDAC
Manufacturer Number:357-033-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-457-104

Detailed Description

Introducing the 357-033-457-104 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission and minimal signal loss. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in various environments. Trust in the 357-033-457-104 Card Edge Connector to deliver seamless connectivity and performance excellence in your electronic designs.